
The ADG465BRMZ-REEL7 is a single-channel JFET transistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in an MSOP-8 package with a lead-free finish and is RoHS compliant. The transistor has a clamping voltage of 40V and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG465BRMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Clamping Voltage | 40V |
| Contact Plating | Tin, Matte |
| Height | 1.09mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG465BRMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
