
The ADG465BRT-REEL7 is a single junction field-effect transistor (JFET) with a clamping voltage of 40V. It is packaged in a SOT-23-6 package with a height of 1.3mm, length of 3.1mm, and width of 1.8mm. The device is rated for operation between -40°C and 85°C. It is available in tape and reel packaging with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG465BRT-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Clamping Voltage | 40V |
| Contact Plating | Tin, Lead |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ADG465 |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG465BRT-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.