
The ADG465BRTZ-REEL7 is a single N-channel JFET transistor with a clamping voltage of 40V and a maximum operating temperature of 85°C. It is packaged in a SOT-23-6 package with a height of 1.3mm and a width of 1.8mm. The transistor is RoHS compliant and available in a tape and reel packaging with 3000 units per package. The device is not Reach SVHC compliant. Operating temperatures range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG465BRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Clamping Voltage | 40V |
| Contact Plating | Tin, Matte |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 0V |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG465BRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
