
Octal Channel Protector in SOIC Package
Sign in to ask questions about the Analog Devices ADG467BR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG467BR-REEL7 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 40V |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG467BR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
