Analog Devices ADG467BRS-REEL technical specifications.
| Package/Case | SSOP |
| Clamping Voltage | 40V |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 1.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG467BRS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.