
Analog Devices ADG467BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 40V |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG467BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
