
Octal channel protector in SOIC package, featuring 8 circuits with a clamping voltage of 40V. This JFET device operates across a temperature range of -40°C to 85°C. Contact plating is Tin, Matte, with lead-free packaging containing lead. Supplied in a tape and reel format with 400 units per package, this RoHS compliant component ensures reliable protection.
Analog Devices ADG467BRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 40V |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG467BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
