
8-channel analog multiplexer featuring 16 inputs and 2 outputs, operating with dual supply voltages from ±10.8V to ±16.5V. This CMOS integrated circuit offers a maximum power dissipation of 470mW and a typical supply current of 1.5mA. With a propagation delay of 300ns, it supports a wide operating temperature range from -55°C to 125°C. The component is supplied in a P package with dimensions of 11.58mm (L) x 11.58mm (W) x 3.94mm (H) and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG507AKPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG507AKPZ technical specifications.
| Package/Case | P |
| Height | 3.94mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 28mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG507AKPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
