
8-channel CMOS analog multiplexer featuring dual ±15V operation with a maximum dual supply voltage of 16.5V. This integrated circuit offers 16 inputs and 2 outputs, supporting both single and dual supply types. With an on-state resistance of 700 Ohms and a propagation delay of 300ns, it operates across a wide temperature range from -55°C to 125°C. Packaged in a SOIC format, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG507AKRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| On-State Resistance | 700R |
| Operating Supply Current | 600nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 28mW |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG507AKRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
