
8-channel analog multiplexer featuring CMOS technology and ±15V operation. This integrated circuit supports dual supply voltages from 10.8V to 16.5V, with a typical operating supply voltage of 15V. It offers a low on-state resistance of 700 Ohms and operates across a wide temperature range of -55°C to 125°C. Packaged in a SOIC format, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG507AKRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Switches | 1 |
| On-State Resistance | 700R |
| Operating Supply Current | 600nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 28mW |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG507AKRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
