
The ADG507ATE is a dual logic multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 28mW and is packaged in a CERAMIC, LCC-28 package. The device is available in rail/Tube packaging and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADG507ATE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG507ATE technical specifications.
| Package/Case | LCC |
| Height | 2.54mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 11.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG507ATE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
