IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERAMIC, DIP-28, Multiplexer or Switch
Sign in to ask questions about the Analog Devices ADG507ATQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG507ATQ/883B technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG507ATQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.