
CMOS 8-channel analog multiplexer featuring a dual supply voltage range of ±10.8V to ±16.5V. This integrated circuit offers 8 inputs and 1 output with a maximum operating temperature of 125°C and a minimum of -55°C. It operates with a maximum supply voltage of 16.5V and a maximum power dissipation of 470mW. The device has a propagation delay of 300ns and a turn-on/turn-off delay time of 450ns. Packaged in a 48-piece rail/tube, this RoHS compliant component is designed for parallel interface applications.
Analog Devices ADG508AKRZ technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 27mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 450ns |
| Voltage | 32V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG508AKRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
