
CMOS 8-channel analog multiplexer featuring a parallel interface and DPST throw configuration. Operates with dual supply voltages from 10.8V to 16.5V, supporting a maximum supply voltage of 44V. Offers an on-state resistance of 700 Ohms and a propagation delay of 300ns. Designed for a wide operating temperature range of -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is suitable for various analog signal routing applications.
Analog Devices ADG508AKRZ-REEL technical specifications.
| Package/Case | R |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 700R |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 27mW |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| Voltage | 44V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG508AKRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
