
8-channel CMOS analog multiplexer, featuring a parallel interface and DPST throw configuration. Operates with single or dual supplies from 10.8V to 16.5V, with a maximum power dissipation of 470mW. This surface mount SOIC package component offers an on-state resistance of 700 Ohms and a wide operating temperature range of -55°C to 125°C. RoHS compliant and supplied in tape and reel packaging.
Analog Devices ADG508AKRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Interface | Parallel |
| Length | 10mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 700R |
| Operating Supply Current | 600uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 27mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG508AKRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
