The ADG508ATE/883B is an 8-channel quad multiplexer from Analog Devices, featuring a 20-pin ceramic LCC package and operating over a temperature range of -55°C to 125°C. This device meets the stringent requirements of MIL-STD-883 Class B screening level. It is designed to operate with a supply voltage of 10.8V to 16.5V, with a nominal voltage of 15V. The ADG508ATE/883B is a single-function device with 20 terminals in a quad terminal position.
Analog Devices ADG508ATE/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 Class B |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.