
8-channel/4-channel fault protected analog multiplexer, featuring 8 switches and 8 inputs, with a single output. Operates with a dual supply voltage of ±15V, up to a maximum of ±22V. This integrated circuit offers a wide operating temperature range from -40°C to 85°C and a low supply current of 100nA. Packaged in a 4mm x 10mm x 1.5mm R-type case, it is RoHS compliant.
Sign in to ask questions about the Analog Devices ADG508FBRNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG508FBRNZ technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Interface | Parallel |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG508FBRNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
