
Fault-protected analog multiplexer featuring 8 analog inputs and 1 analog output. This integrated circuit operates with a dual supply voltage range of ±10.8V to ±16.5V, supporting a maximum dual supply of ±22V. It offers an on-state resistance of 300 Ohms and a low operating supply current of 100 nA. The device is packaged in a Tape and Reel format, with a maximum operating temperature of 85°C.
Analog Devices ADG508FBRNZ-REEL7 technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG508FBRNZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
