
8-channel fault-protected analog multiplexer, featuring a TSSOP package and parallel interface. Operates with a dual supply voltage range of ±10.8V to ±16.5V, with a typical dual supply of ±15V. Offers 8 inputs and 1 output, with an on-state resistance of 270 Ohms. Designed for operation between -40°C and 85°C, with low power dissipation of 3mW and a maximum supply current of 1µA. Supplied in tape and reel packaging, containing 1000 units.
Analog Devices ADG508FBRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 270R |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3mW |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG508FBRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
