
Analog Devices ADG509FBN technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Length | 20.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG509FBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
