
Analog Devices ADG509FBRN technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -15V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 3mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG509FBRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
