
The ADG509FBRN-REEL7 is a single-channel multiplexer with two supply voltage ratings, 15V and 22V. It is packaged in a 4-pin SOIC N surface mount package and is suitable for operating temperatures between -40°C and 85°C. This device is not RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Analog Devices ADG509FBRN-REEL7 technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
