
Fault-protected analog multiplexer featuring 8 analog inputs and 2 outputs, with a 4PST throw configuration. Operates with a dual supply voltage of ±15V, up to ±22V, and a single supply voltage range of 10.8V to 16.5V. Offers a low drain-to-source resistance of 300Ω and a maximum power dissipation of 3.3mW. Packaged in a 48-piece rail/tube with a compact 10mm x 4mm x 1.5mm footprint.
Analog Devices ADG509FBRNZ technical specifications.
| Package/Case | R |
| Drain to Source Resistance | 300R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG509FBRNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
