
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16
Checking distributor stock and pricing after the page loads.
Analog Devices ADG511ABR technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |