
The ADG511ABR-REEL is a 4-channel SPST multiplexer with a 5V dual supply voltage range of 4.5V to 5.5V. It is packaged in a SOIC-16 package and is suitable for operating temperatures between -40°C and 85°C. The device is designed for surface mount applications and has a power dissipation of 600mW.
Analog Devices ADG511ABR-REEL technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG511ABR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
