The ADG511ABR-REEL7 is a 4-channel multiplexer from Analog Devices, featuring a 16-pin SOIC-16 package and industrial-grade temperature operation from -40°C to 85°C. It operates from a single 4.5V to 5.5V supply voltage and has a maximum supply voltage of 5.5V. The device is compliant with MIL-STD-883 screening level and is suitable for use in high-reliability applications.
Analog Devices ADG511ABR-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices ADG511ABR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.