
Analog Devices ADG511BNZ technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG511BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.