
The ADG511BR is a 4-channel single-pole single-throw (SPST) multiplexer from Analog Devices. It operates on a single or dual supply voltage of 3V to 5.5V and can withstand temperatures from -55°C to 125°C. The device is packaged in a SOP16 package and is available in quantities of 48 per rail/Tube packaging. Note that this device contains lead and is not RoHS compliant.
Analog Devices ADG511BR technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG511BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.