
Quad SPST (4NC) switch IC featuring 30 Ohm on-resistance and ±5V dual supply operation. This multiplexer/demultiplexer offers 4 channels with parallel interface and a 5.5V maximum supply voltage. Operating across a wide temperature range of -55°C to 125°C, it boasts low power dissipation and a 1uA maximum supply current. The component is RoHS compliant and supplied in an SMD/SMT package.
Analog Devices ADG511BRZ technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 200ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG511BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
