
High voltage, latch-up proof 4-channel multiplexer IC featuring a 136MHz bandwidth. This semiconductor component operates with a dual supply voltage range of 9V to 22V and a maximum supply voltage of 40V, supporting an operating supply voltage of 36V. It offers 4 inputs and 1 output, with a low supply current of 70uA and a power dissipation of 1.1mW. The component is housed in a compact TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H) and operates across a temperature range of -40°C to 125°C.
Analog Devices ADG5204BRUZ technical specifications.
| -3db Bandwidth | 136Hz |
| Bandwidth | 136MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1mW |
| Max Supply Current | 70uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5204BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
