Automotive-grade 8:1 multiplexer IC featuring fault protection with a QINJ rating of -0.4 pC. This 16-terminal component operates across a temperature range of -40°C to 125°C, supporting supply voltages from 13.5V to 16.5V and a nominal negative supply of -15V. Housed in a compact 4mm x 4mm S-XQCC-N16 package, it offers 8 channels and a single function.
Sign in to ask questions about the Analog Devices ADG5208FBCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG5208FBCPZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5208FBCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.