Four-channel multiplexer featuring latch-up proof operation and a 133MHz bandwidth. This integrated circuit supports dual supply voltages from 9V to 22V, with a maximum supply voltage of 40V. It operates across a temperature range of -40°C to 125°C and offers an on-state resistance of 170 Ohms. The component is packaged in LFCSP EP and supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADG5209BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG5209BCPZ-RL7 technical specifications.
| -3db Bandwidth | 133MHz |
| Bandwidth | 133MHz |
| Package/Case | LFCSP EP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1mW |
| Max Supply Current | 130uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 170R |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 36V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5209BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.