
Dual SPDT switches offering 266MHz bandwidth and 170Ω on-resistance. Features latch-up proof design, operating with dual supply voltages from ±9V to ±22V, and a maximum supply voltage of ±40V. Surface mountable in a TSSOP package, this RoHS compliant component supports parallel interface and has a maximum power dissipation of 1.1mW. Ideal for applications requiring high voltage switching with a wide operating temperature range of -40°C to 125°C.
Analog Devices ADG5236BRUZ-RL7 technical specifications.
| -3db Bandwidth | 266MHz |
| Bandwidth | 266MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Insertion Loss | -0.7dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1mW |
| Max Supply Current | 55uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 170R |
| Operating Supply Current | 85uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5236BRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
