
16-channel CMOS analog multiplexer featuring ±15V operation and a parallel interface. This integrated circuit offers a wide dual supply voltage range from 10.8V to 16.5V, with a maximum power dissipation of 470mW. Operating across a temperature range of -55°C to 125°C, it boasts a typical supply current of 600µA and a maximum of 1.5mA. The SOIC package measures 18.1mm in length, 7.6mm in width, and 2.35mm in height, with tin-lead contact plating.
Sign in to ask questions about the Analog Devices ADG526AKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG526AKR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Height | 2.35mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 26mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Supply Type | Single, Dual |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 450ns |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG526AKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
