The ADG526ATE/883B is a 28-pin quad multiplexer from Analog Devices, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and is packaged in a CERAMIC, LCC-28 package. The device has 16 channels and is supplied with a voltage range of 10.8V to 16.5V. It meets the screening level requirements of MIL-STD-883.
Checking distributor stock and pricing after the page loads.
Analog Devices ADG526ATE/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 16 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |