The ADG5408TCPZ-EP-RL7 is a quad 8-channel multiplexer from Analog Devices. It operates over a temperature range of -55C to 125C and is powered by a supply voltage between 9V and 22V. The device features 16 terminals in a quad terminal position and is packaged in an HVQCCN package type. It is designed for military temperature grade applications.
Sign in to ask questions about the Analog Devices ADG5408TCPZ-EP-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG5408TCPZ-EP-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 9 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5408TCPZ-EP-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.