Quad SPST analog switch featuring bidirectional fault protection and detection. Offers 10 Ω on-resistance and operates across a wide temperature range from -40°C to 125°C. This 16-terminal device supports supply voltages from 5V to 22V, with a nominal negative supply of -15V. Packaged in a 4x4mm S-XQCC-N16 JEDEC package, it is suitable for automotive applications.
Sign in to ask questions about the Analog Devices ADG5412BFBCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG5412BFBCPZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5412BFBCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.