
Quad SPST switches with 10 $\Omega$ on-resistance, featuring fault protection and detection. This semiconductor IC operates across a -40°C to 125°C temperature range, supporting supply voltages from 5V to 22V and input voltages from -5V to 22V. The 16-terminal device, in a 4mm x 4mm JEDEC S-XQCC-N16 package, offers four independent SPST functions.
Sign in to ask questions about the Analog Devices ADG5412FBCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG5412FBCPZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 5 |
| Input Voltage-Max | 22 |
| Input Voltage-Min | -5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5412FBCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.