The ADG5412WBRUZ-REEL7 is a 4-channel dual-supply logic IC from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a 16-pin SSOP-16 package and a supply voltage range of 9V to 22V. This automotive-grade IC is designed for high-reliability applications, with a temperature grade of AUTOMOTIVE. It has a pin count of 16 and a width of 4.4mm, with a length of 5mm.
Analog Devices ADG5412WBRUZ-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 9 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5412WBRUZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.