
Triple SPDT switches with a 140MHz bandwidth and 150MHz -3dB bandwidth. Features latch-up proof design, operating with dual supply voltages from 9V to 22V, and a maximum supply voltage of 40V. This integrated circuit offers three channels with parallel interface, supporting single or dual supply types. Packaged in a 1.2mm high TSSOP, it operates across a -40°C to 125°C temperature range with low insertion loss of -0.8dB at 1MHz.
Sign in to ask questions about the Analog Devices ADG5433BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG5433BRUZ technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 140MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.2mm |
| Insertion Loss | -0.8dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4mW |
| Max Supply Current | 55uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 152ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5433BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
