
Dual SPDT switches featuring a 100MHz -3dB bandwidth and 100MHz bandwidth. Operates with dual supply voltages from 9V to 22V, with a maximum dual supply voltage of 22V and a maximum supply voltage of 40V. Offers 2 channels, 2 circuits, 2 inputs, and 4 outputs with a parallel interface. On-state resistance is 12 Ohms, insertion loss is -0.6dB, and maximum power dissipation is 1.1mW. Packaged in TSSOP, this RoHS compliant component operates from -40°C to 125°C.
Analog Devices ADG5436BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Insertion Loss | -0.6dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1mW |
| Max Supply Current | 55uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 12R |
| Operating Supply Current | 80uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5436BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
