Dual SPDT switch with 10 Ω on-resistance, featuring fault protection and detection. This semiconductor IC operates across an automotive temperature range of -40°C to 125°C. It supports a nominal supply voltage of 15V, with a maximum of 16.5V and a minimum of 13.5V. The device has 16 terminals, a pin count of 16, and a JEDEC package code of R-PDSO-G16, measuring 4.4mm in width and 5mm in length.
Sign in to ask questions about the Analog Devices ADG5436FBRUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG5436FBRUZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | -15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5436FBRUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.