
The ADG5462FBRUZ-RL7 is a 16-channel power management IC from Analog Devices, featuring a TSSOP package with dimensions 4.4mm x 5mm. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 5V and 22V. This device has 16 terminals and is designed for automotive applications with a temperature grade of AUTOMOTIVE.
Analog Devices ADG5462FBRUZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5462FBRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.