SPST CMOS switch with 180MHz bandwidth and 2Ω on-resistance. Operates with dual supply voltages from ±2.7V to ±5.5V. Features a SOT-23-6 package and parallel interface. Suitable for single or dual supply operation, with a maximum power dissipation of 10µW.
Analog Devices ADG601BRTZ-REEL technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | SOT-23-6 |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 10uW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG601BRTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.