
SPST CMOS switch with 2Ω on-resistance, featuring a 180MHz -3dB bandwidth. Operates with dual supply voltages from ±2.7V to ±5.5V, supporting single or dual supply configurations. This SOT-23 packaged component offers a 10µW maximum power dissipation and 1µA maximum supply current. Designed for parallel interface and SMD/SMT termination, it includes turn-on delay of 80ns and turn-off delay of 45ns.
Analog Devices ADG601BRTZ-REEL7 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | SOT-23 |
| Drain to Source Resistance | 2R |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 10uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG601BRTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
