
SPST Switch with 180MHz -3dB bandwidth, designed for analog signal switching. Features low 5Ω on-state resistance and operates with dual supply voltages from ±2.7V to ±5.5V. This CMOS integrated circuit offers a single channel with parallel interface and is packaged in an MSOP for tape and reel deployment. It operates within a temperature range of -40°C to 85°C with minimal power dissipation of 10µW and supply current of 1µA.
Analog Devices ADG602BRMZ-REEL7 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | MSOP |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 5R |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 10uW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG602BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
