
CMOS 4-channel multiplexer with 280MHz bandwidth and 85Ω on-resistance. Features 1 pC charge injection, 100 pA leakage, and operates with dual supplies from ±2.7V to ±5.5V. This 4PST switch offers a 100ns propagation delay and is housed in a 1mm high, 4.4mm wide TSSOP package. Suitable for applications requiring low leakage and high bandwidth, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices ADG604YRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG604YRUZ technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 85R |
| Dual Supply Voltage | 5V |
| Height | 1mm |
| High Level Output Current | 10mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Current | 1nA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 100uW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | 4PST |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 250ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG604YRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
