
High-performance 8-channel analog multiplexer, LC2MOS technology, operating with dual ±5V supplies. Features 16 terminals in a R-PDSO-G16 package, offering industrial temperature grade operation from -40°C to 85°C. This integrated circuit provides a single function with 8 selectable analog input channels.
Analog Devices ADG608BRUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG608BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.