
High-performance 8-channel analog multiplexer featuring LC2MOS technology. Operates with dual supply voltages up to ±5V, with a maximum dual supply voltage of 6.5V and a minimum supply voltage of 3V. Offers a wide operating temperature range from -55°C to 125°C. Features a parallel interface and a DPST throw configuration. Includes 8 inputs and 1 output, with a propagation delay of 75ns and turn-on/turn-off times of 170ns and 60ns respectively. Packaged in a 4mm width, 10mm length, 1.5mm height R-type package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG608BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5uW |
| Max Supply Current | 200nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 2uW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 170ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG608BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
