
8-channel analog multiplexer featuring LC2MOS technology for high performance. Operates with dual 5V supplies, supporting a range from 3V to 6.5V. Offers an on-state resistance of 50 Ohms and a propagation delay of 75ns. This single-circuit device has 8 inputs and 1 output, with a low operating supply current of 50nA. Packaged in a tape and reel for 2500 units, it functions across a wide temperature range of -55°C to 125°C.
Analog Devices ADG608BRZ-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 50R |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2uW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG608BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
